-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 40 V, Surface Mount Schottky Barrier Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4832
|
Newark | Schottky Rect, Single, 40V, Sod-123He, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123He, No. Of Pins:2Pins, Forward Voltage Vf Max:450Mv, Forward Surge Currentrohs Compliant: Yes |Onsemi SS14FP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 345 |
|
$0.1200 / $0.4890 | Buy Now |
DISTI #
SS14FPCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123HE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2134 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
SS14FP
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: SS14FP) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
512-SS14FP
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 1A Schottky B arrier Rectifier RoHS: Compliant | 23587 |
|
$0.0810 / $0.5000 | Buy Now |
|
Future Electronics | SS14FP Series Single 30 A 40 V Surface Mount Schottky Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0760 / $0.0843 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 220 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | 176 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
SS14FP
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: SS14FP) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
SS14FP
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.0700 | Buy Now |
DISTI #
SS14FP
|
Avnet Asia | Diode Schottky 40V 1A 2-Pin SOD-123HE T/R (Alt: SS14FP) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0671 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS14FP
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS14FP
onsemi
1.0 A, 40 V, Surface Mount Schottky Barrier Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 400 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |