-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface Mount Schottky Barrier Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9722
|
Newark | 40V 1A Schottky Sod123F/Reel |Onsemi SS14FL Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SS14FL
|
Avnet Americas | 40V 1A SCHOTTKY IN SOD123F - Tape and Reel (Alt: SS14FL) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
SS14FL
|
Avnet Americas | 40V 1A SCHOTTKY IN SOD123F - Tape and Reel (Alt: SS14FL) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
2822564
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0421 / $0.0613 | Buy Now |
DISTI #
2822564RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0421 | Buy Now |
DISTI #
3270223
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0377 / $0.2600 | Buy Now |
DISTI #
3270223
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Each | 0 |
|
$0.1014 | Buy Now |
DISTI #
2822564
|
Farnell | SCHOTTKY RECT, AEC-Q101, 40V, SOD-123F RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2254 / $0.2742 | Buy Now |
DISTI #
2822564RL
|
Farnell | SCHOTTKY RECT, AEC-Q101, 40V, SOD-123F RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.2254 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS14FL
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS14FL
onsemi
Surface Mount Schottky Barrier Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-2 | |
Manufacturer Package Code | 425AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005695 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS14FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS14FL | Rectifier Diode, | MERITEK Electronics Corporation | SS14FL vs SS14FL |