Part Details for SS14F-HF by Comchip Technology Corporation Ltd
Overview of SS14F-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14F-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-SS14F-HFCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMAF Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 / $0.0412 | Buy Now |
DISTI #
750-SS14F-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 1A 40V SMAF RoHS: Compliant | 16558 |
|
$0.0310 / $0.3200 | Buy Now |
|
NAC | DIODE SCHOTTKY 1A 40V SMAF RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0338 / $0.0840 | Buy Now |
Part Details for SS14F-HF
SS14F-HF CAD Models
SS14F-HF Part Data Attributes:
|
SS14F-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SS14F-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS14F-HF
This table gives cross-reference parts and alternative options found for SS14F-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14F-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKM14 | SIGNAL DIODE, | Diotec Semiconductor AG | SS14F-HF vs SKM14 |
AK04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Galaxy Microelectronics | SS14F-HF vs AK04 |
GDB5819WS | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SS14F-HF vs GDB5819WS |
1N5819HWQ-7-F | Rectifier Diode, | Diodes Incorporated | SS14F-HF vs 1N5819HWQ-7-F |
CPD76X-1N5819-WR | Rectifier Diode, | Central Semiconductor Corp | SS14F-HF vs CPD76X-1N5819-WR |
1N5819W-W | Rectifier Diode, | Rectron Semiconductor | SS14F-HF vs 1N5819W-W |
CPD76X-1N5819-CT | Rectifier Diode, | Central Semiconductor Corp | SS14F-HF vs CPD76X-1N5819-CT |
SSM5819GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SS14F-HF vs SSM5819GP-A |
CPD76X-1N5819-CM | Rectifier Diode, | Central Semiconductor Corp | SS14F-HF vs CPD76X-1N5819-CM |
SS14M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | Taiwan Semiconductor | SS14F-HF vs SS14M |