Part Details for SS14 by SPC Multicomp
Overview of SS14 by SPC Multicomp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0191
|
Newark | Schottky Rectifier, 1A, 40V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Current Rohs Compliant: Yes |Multicomp Pro SS14 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
4085159RL
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 1A, 40V RoHS: Compliant Min Qty: 1 Container: Reel | 19723 |
|
$0.0458 / $0.0658 | Buy Now |
DISTI #
4085159
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 1A, 40V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 19723 |
|
$0.0458 / $0.0658 | Buy Now |
DISTI #
2675133RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 1A, 40V, DO-214AC RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0769 | Buy Now |
DISTI #
2675133
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 1A, 40V, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0769 / $0.1914 | Buy Now |
DISTI #
2675133RL
|
Farnell | SCHOTTKY RECTIFIER, 1A, 40V, DO-214AC RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.0414 / $0.0663 | Buy Now |
DISTI #
2675133
|
Farnell | SCHOTTKY RECTIFIER, 1A, 40V, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.0414 / $0.1657 | Buy Now |
DISTI #
4085159RL
|
Farnell | DIODE, SCHOTTKY, 1A, 40V RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Reel | 0 |
|
$0.1846 / $0.8199 | Buy Now |
DISTI #
4085159
|
Farnell | DIODE, SCHOTTKY, 1A, 40V RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.1846 / $0.8199 | Buy Now |
Part Details for SS14
SS14 CAD Models
SS14 Part Data Attributes:
|
SS14
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SS14
SPC Multicomp
Rectifier Diode, Avalanche, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS14
This table gives cross-reference parts and alternative options found for SS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B140N-13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SS14 vs B140N-13 |
SS14HE3_B/H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS14 vs SS14HE3_B/H |
B140-E3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS14 vs B140-E3/5AT |
SS14-AU_R2_100A1 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS14 vs SS14-AU_R2_100A1 |
SS14HF4G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS14 vs SS14HF4G |
SS14-M3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS14 vs SS14-M3/61T |
FM140-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | SS14 vs FM140-T |
B140HB | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SS14 vs B140HB |
SS14-TP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SS14 vs SS14-TP |
SSL14HR3 | 1A, 40V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SS14 vs SSL14HR3 |