Part Details for SS14 by Fairchild Semiconductor Corporation
Overview of SS14 by Fairchild Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 65 |
|
$0.1500 | Buy Now |
|
Bristol Electronics | 41225 |
|
RFQ | ||
|
Bristol Electronics | 25650 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 8193 |
|
$0.0545 / $0.1676 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 52 |
|
$0.1000 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 11651 |
|
$0.0733 / $0.4190 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 7200 |
|
$0.0838 / $0.4190 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 3048 |
|
$0.1257 / $0.4190 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 194 |
|
$0.1407 / $0.4690 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 10606 |
|
$0.2355 / $0.7850 | Buy Now |
Part Details for SS14
SS14 CAD Models
SS14 Part Data Attributes:
|
SS14
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SS14
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMA, JEDEC DO-214, VARIATION AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS14
This table gives cross-reference parts and alternative options found for SS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14T/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SS14 vs SK14T/R7 |
SS14T/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SS14 vs SS14T/R13 |