Part Details for SS14 M2G by Taiwan Semiconductor
Overview of SS14 M2G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS14 M2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS14-M2G
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SMA, reel,tape Min Qty: 1 | 540 |
|
$0.0562 / $0.4496 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 40V 1A DO214AC | 2720 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 15000 |
|
$0.0436 / $0.0467 | Buy Now |
Part Details for SS14 M2G
SS14 M2G CAD Models
SS14 M2G Part Data Attributes:
|
SS14 M2G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS14 M2G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |