Part Details for SS14 F3 by Taiwan Semiconductor
Overview of SS14 F3 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS14 F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SS14F3
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 40V Schottky Rect ifier RoHS: Compliant | 2785 |
|
$0.1790 / $0.5300 | Buy Now |
Part Details for SS14 F3
SS14 F3 CAD Models
SS14 F3 Part Data Attributes:
|
SS14 F3
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SS14 F3
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |