Part Details for SS1/4-8 by Essentra Components
Overview of SS1/4-8 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1/4-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5229-ND
|
DigiKey | ROUND SPACER M6 PVC 1" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
672 In Stock |
|
$0.2023 / $0.5200 | Buy Now |
DISTI #
144-SS1/4-8
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,1/4 Scr,Gry,1 in Spc, Spacer,Round,1/4 Screw,Grey RoHS: Compliant | 686 |
|
$0.2020 / $0.5200 | Buy Now |
DISTI #
71185676
|
RS | Non-Threaded Spacer, PVC, 1.000 in Spacer, .266 in ID, .500 in OD | Essentra Components SS1/4-8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4210 / $0.4680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1747 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 6.8 mm (0.266 in) - 12.7 mm (0.500 in) - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1555 / $0.2084 | Buy Now |
DISTI #
RICSS1/4-8
|
DB Roberts | SpacerRound1/4 ScrGry1 in Spc Spacer Round 1/4 Screw Grey | 0 |
|
RFQ |
Part Details for SS1/4-8
SS1/4-8 CAD Models
SS1/4-8 Part Data Attributes:
|
SS1/4-8
Essentra Components
Buy Now
|
Compare Parts:
SS1/4-8
Essentra Components
|
Samacsys Manufacturer | Essentra Components |