Part Details for SS1/4-6 by Essentra Components
Overview of SS1/4-6 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1/4-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3246-ND
|
DigiKey | ROUND SPACER M6 PVC 3/4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
164 In Stock |
|
$0.1569 / $0.4100 | Buy Now |
DISTI #
144-SS1/4-6
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,1/4 Scr,Gry,3/4 in Spc, Spacer,Round,1/4 Screw,Grey,1K/Bag RoHS: Compliant | 419 |
|
$0.1560 / $0.4100 | Buy Now |
DISTI #
70208951
|
RS | Spacer, Round,1/4 Screw, Grey | Essentra Components SS1/4-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1920 / $0.2090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1558 | Buy Now |
|
Bisco Industries | 41 |
|
Buy Now | ||
DISTI #
RICSS1/4-6
|
Heilind Electronics | SpacerRound1/4 ScrGry3/4 in Spc Spacer Round 1/4 Screw Grey | Americas - 45 in Stock |
|
$0.1798 / $0.1948 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 6.8 mm (0.266 in) - 12.7 mm (0.500 in) - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.1387 / $0.1859 | Buy Now |
DISTI #
RICSS1/4-6
|
Interstate Connecting Components | SpacerRound1/4 ScrGry3/4 in Spc Spacer Round 1/4 Screw Grey | 15 |
|
$0.1798 / $0.1948 | Buy Now |
DISTI #
RICSS1/4-6
|
DB Roberts | SpacerRound1/4 ScrGry3/4 in Spc Spacer Round 1/4 Screw Grey | 0 |
|
RFQ |