Part Details for SS1/4-4 by Essentra Components
Overview of SS1/4-4 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1/4-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5228-ND
|
DigiKey | ROUND SPACER M6 PVC 1/2" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1762 / $0.3600 | Buy Now |
DISTI #
144-SS1/4-4
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,1/4 Scr,Gry,1/2 in Spc, Spacer,Round,1/4 Screw,Grey,1K/Bag RoHS: Compliant | 900 |
|
$0.1400 / $0.3600 | Buy Now |
DISTI #
71185675
|
RS | Non-Threaded Spacer, PVC, .500 in Spacer, .266 in ID, .500 in OD | Essentra Components SS1/4-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3240 / $0.3600 | RFQ |
|
Future Electronics | SS Series Light Gray CPVC Rigid 0.5 inch Length Round Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1460 / $0.1710 | Buy Now |
|
Bisco Industries | 41 |
|
Buy Now | ||
|
Onlinecomponents.com | Non-Threaded Spacer - 6.8 mm (0.266 in) - 12.7 mm (0.500 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1239 / $0.1661 | Buy Now |
DISTI #
RICSS1/4-4
|
DB Roberts | SpacerRound1/4 ScrGry1/2 in Spc Spacer Round 1/4 Screw Grey | 0 |
|
RFQ |