Part Details for SS1/4-12 by Essentra Components
Overview of SS1/4-12 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1/4-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5227-ND
|
DigiKey | ROUND SPACER M6 PVC 1-1/2" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
593 In Stock |
|
$0.2542 / $0.6600 | Buy Now |
DISTI #
144-SS1/4-12
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,1/4 Scr,Gry,1-1/2 in Spc, Spacer,Round,1/4 Screw,Grey,500/Bag RoHS: Compliant | 0 |
|
$0.2540 / $0.6500 | Order Now |
DISTI #
71185673
|
RS | Non-Threaded Spacer, PVC, 1.500 in Spacer, .266 in ID, .500 in OD | Essentra Components SS1/4-12 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 / $0.2940 | RFQ |
|
Future Electronics | SS Series Round Spacer Unthreaded M6 PVC 1.500 1/2 Gray RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2200 | Buy Now |
|
Bisco Industries | 564 |
|
Buy Now | ||
|
Onlinecomponents.com | Non-Threaded Spacer - 6.8 mm (0.266 in) - 12.7 mm (0.500 in) - 38.1 mm (1.500 in) RoHS: Compliant | 0 |
|
$0.1979 / $0.2793 | Buy Now |
DISTI #
RICSS1/4-12
|
DB Roberts | SpacerRound1/4 ScrGry1-1/2 in Spc Spacer Round 1/4 Screw Grey | 0 |
|
RFQ |