Part Details for SS-5GL2D2 by OMRON Corporation
Overview of SS-5GL2D2 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-5GL2D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS5GL2D2
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole - Trays (Alt: SS5GL2D2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7306 / $2.8093 | Buy Now |
DISTI #
653-SS-5GL2D2
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 24 |
|
$2.6400 / $4.8100 | Buy Now |
DISTI #
63474958
|
Verical | Switch Snap Action N.C. SPST Hinge Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins Min Qty: 10 Package Multiple: 10 Date Code: 2221 | Americas - 300 |
|
$6.9940 | Buy Now |
DISTI #
SS5GL2D2
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Roller Lever PC Pins 5A 125VAC 14VDC 0.49N Thru-Hole - Trays (Alt: SS5GL2D2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7306 / $2.8093 | Buy Now |
DISTI #
000000000000232256
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 400 | 0 |
|
$2.6000 / $2.6800 | Buy Now |
Part Details for SS-5GL2D2
SS-5GL2D2 CAD Models
SS-5GL2D2 Part Data Attributes:
|
SS-5GL2D2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5GL2D2
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 2 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@14VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |