-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0586
|
Newark | Microswitch, Ss Series, Spdt, Roller Lever, Solder, 100 Ma, 125 V Rohs Compliant: Yes |Omron SS-01GL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1215 |
|
$4.1200 / $4.6700 | Buy Now |
DISTI #
SS-01GL2
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount - Trays (Alt: SS-01GL2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8587 / $2.6153 | Buy Now |
DISTI #
653-SS-01GL2
|
Mouser Electronics | Basic / Snap Action Switches .1A Lever Switch SPDT RoHS: Compliant | 3677 |
|
$2.1600 / $4.0700 | Buy Now |
DISTI #
65742641
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2224 | Americas - 1325 |
|
$2.3588 / $3.8013 | Buy Now |
DISTI #
79361253
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 1071 |
|
$1.3007 / $1.6061 | Buy Now |
DISTI #
71234368
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$3.4369 / $3.8646 | Buy Now |
DISTI #
30584059
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$1.9875 / $4.7625 | Buy Now |
|
Quest Components | 160 |
|
$3.5798 / $5.8050 | Buy Now | |
DISTI #
SS-01GL2
|
TTI | Basic / Snap Action Switches .1A Lever Switch SPDT pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 394 In Stock |
|
$2.1600 / $4.0100 | Buy Now |
DISTI #
SS-01GL2
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount - Trays (Alt: SS-01GL2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8587 / $2.6153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-01GL2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-01GL2
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Length | 0.571 inch | |
Actuator Travel | 2 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Position | 0.33 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |