Part Details for SRU5016-1R0Y by Bourns Inc
Overview of SRU5016-1R0Y by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRU5016-1R0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3021
|
Newark | Power Inductor, 1.5Uh, 30%, Inductance:1.5Μh, Inductance Tolerance:± 30%, Inductor Case Style:5016, No. Of Pins:2, Core Material:Ferrite Dr/Ri, Body Material:Ferrite Dr/Ri, Inductor Type:Power, Leaded Process Compatible:Yes Rohs Compliant: Yes |Bourns SRU5016-1R0Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4790 | Buy Now |
DISTI #
02J3275
|
Newark | Smd Shielded Power Choke - Rohs /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SRU5016-1R0Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
SRU5016-1R0Y-ND
|
DigiKey | FIXED IND 1UH SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3565 | Buy Now |
DISTI #
SRU5016-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, Shielded, 5.2mm x 5.2mm x 1.6mm - Tape and Reel (Alt: SRU5016-1R0Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
DISTI #
652-SRU5016-1R0Y
|
Mouser Electronics | Power Inductors - SMD 1uH 30% SMD 5016 RoHS: Compliant | 0 |
|
$0.3360 / $0.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2800 / $0.3509 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 975 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 780 |
|
$0.2600 / $1.0000 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2800 / $0.3509 | Buy Now |
Part Details for SRU5016-1R0Y
SRU5016-1R0Y CAD Models
SRU5016-1R0Y Part Data Attributes:
|
SRU5016-1R0Y
Bourns Inc
Buy Now
|
Compare Parts:
SRU5016-1R0Y
Bourns Inc
|
Samacsys Manufacturer | Bourns |