-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3277
|
Newark | Ind5.2X5.2X1.6Mm,10Uh30%1A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SRU5016-100Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
09J3023
|
Newark | Inductor, Shielded, 10Uh, 900Ma, Smd, Inductance:10Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):900Ma, Product Range:Sru5016 Series, Dc Resistance Max:0.084Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU5016-100Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4170 | Buy Now |
DISTI #
SRU5016-100YCT-ND
|
DigiKey | FIXED IND 10UH 1A 84 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31576 In Stock |
|
$0.2757 / $0.7800 | Buy Now |
DISTI #
SRU5016-100Y
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 30%, 1 A, Shielded, 900 mA, 5.2mm x 5.2mm x 1.6mm - Tape and Reel (Alt: SRU5016-100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
DISTI #
652-SRU5016-100Y
|
Mouser Electronics | Power Inductors - SMD 10uH 30% SMD 5016 RoHS: Compliant | 796 |
|
$0.2760 / $0.4700 | Buy Now |
DISTI #
71279743
|
RS | Ind5.2x5.2x1.6mm,10uH30%1A, shdSMD | Bourns SRU5016-100Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 / $0.4500 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 30% 2.52MHz 15Q-Factor Ferrite 1A 84mOhm DCR T/R RoHS: Compliant |
1000 In Stock |
|
$0.2622 / $0.2716 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 990 |
|
$0.2588 / $0.6210 | Buy Now |
DISTI #
SRU5016-100Y
|
TTI | Power Inductors - SMD 10uH 30% SMD 5016 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2760 / $0.2810 | Buy Now |
DISTI #
SRU5016-100Y
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 30%, 1 A, Shielded, 900 mA, 5.2mm x 5.2mm x 1.6mm - Tape and Reel (Alt: SRU5016-100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU5016-100Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU5016-100Y
Bourns Inc
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2121 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.084 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |