-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8494
|
Newark | Inductor, Shielded, 22Uh, 4.1A, Smd, Inductance:22Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):4.1A, Product Range:Srr1280 Series, Inductor Case/Package:-, Dc Resistance Max:0.0386Ohm Rohs Compliant: Yes |Bourns SRR1280-220M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 173 |
|
$0.7480 | Buy Now |
DISTI #
99AC4430
|
Newark | Power Inductor, 22Uh, 4.3A, Shielded, Inductance:22Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):4.1A, Product Range:Srr1280 Series, Power Inductor Case:12.5Mm X 12.5Mm X 7.5Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRR1280-220M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7310 / $1.2000 | Buy Now |
DISTI #
33M0102
|
Newark | Inductor, Shielded, 22Uh, 4.1A, Smd, Full Reel, Inductance:22Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):4.1A, Product Range:Srr1280 Series, Inductor Case/Package:-, Product Length:12.5Mm Rohs Compliant: Yes |Bourns SRR1280-220M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5640 / $0.6010 | Buy Now |
DISTI #
SRR1280-220MCT-ND
|
DigiKey | FIXED IND 22UH 4.3A 38.6MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71372 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1280-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 4.3 A, Shielded, 4.1 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-220M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRR1280-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 4.3 A, Shielded, 4.1 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-220M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
SRR1280-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 4.3 A, Shielded, 4.1 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280-220M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
07W8494
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 4.3 A, Shielded, 4.1 A, 12.5mm x 12.5mm x 7.5mm - Product that comes on tape, but is not reeled (Alt: 07W8494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 173 Partner Stock |
|
$0.6710 / $0.7480 | Buy Now |
DISTI #
652-SRR1280-220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 1280 RoHS: Compliant | 10136 |
|
$0.5150 / $0.7000 | Buy Now |
DISTI #
70277076
|
RS | Inductor, Power, Shielded, Wirewound, 22uH, 20%, 4.3A | Bourns SRR1280-220M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 400 |
|
$0.4900 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0386 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.3 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |