Part Details for SRR1210-330M. by Bourns Inc
Overview of SRR1210-330M. by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRR1210-330M.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3132
|
Newark | Inductor, Shielded, 33Uh, 3.7A, Smd, Inductance:33Μh, Rms Current (Irms):4.4A, Inductor Construction:Shielded, Saturation Current (Isat):3.7A, Product Range:Srr1210 Series, Dc Resistance Max:0.052Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR1210-330M. Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 / $0.5530 | Buy Now |
DISTI #
SRR1210-330M.
|
TTI | Power Inductors - SMD 33 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 150 In Stock |
|
$0.7700 | Buy Now |