Part Details for SRPE-500-9-C by Thomas & Betts
Overview of SRPE-500-9-C by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRPE-500-9-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6995
|
Newark | Spiral Wrap, Pe, Natural, 0.5In Od, 100Ft, External Diameter - Imperial:0.5", External Diameter - Metric:12.7Mm, Wrap Material:Polyethylene, Wrap Color:Natural, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Abb Thomas & Betts SRPE-500-9-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$88.8100 / $123.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$117.5000 / $147.4400 | Buy Now | |
DISTI #
1905674
|
element14 Asia-Pacific | SPIRAL WRAP, PE, NATURAL, 0.5IN OD, 100FT RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$103.5700 / $124.3121 | Buy Now |
DISTI #
1905674
|
Farnell | SPIRAL WRAP, PE, NATURAL, 0.5IN OD, 100FT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 37 |
|
$95.4081 / $132.7340 | Buy Now |
|
Master Electronics | 0 |
|
$117.5000 / $147.4400 | Buy Now |