Part Details for SRP5030C-1R0M by Bourns Inc
Overview of SRP5030C-1R0M by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP5030C-1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1135
|
Newark | Ind,5.7X5.2X2.8Mm,1Uh±20%,10A, shd, smd Rohs Compliant: Yes |Bourns SRP5030C-1R0M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
118-SRP5030C-1R0MCT-ND
|
DigiKey | FIXED IND 1UH 10A 14 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
756 In Stock |
|
$0.5561 / $1.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4992 / $0.5620 | Buy Now | |
|
Master Electronics | 0 |
|
$0.4992 / $0.5620 | Buy Now |
Part Details for SRP5030C-1R0M
SRP5030C-1R0M CAD Models
SRP5030C-1R0M Part Data Attributes:
|
SRP5030C-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5030C-1R0M
Bourns Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Shielded | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 10 A | |
Self Resonance Frequency | 43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |