-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, CHIP,2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1971
|
Newark | Ind5.2X5.7X1.3Mm,3.3Uh20%3.2A, shdsmd /Tape & Reel - 13" Reel |Bourns SRP5015TA-3R3M Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5670 | Buy Now |
DISTI #
SRP5015TA-3R3MCT-ND
|
DigiKey | FIXED IND 3.3UH 3.2A 78 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3463 In Stock |
|
$0.5686 / $1.3200 | Buy Now |
DISTI #
SRP5015TA-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 3.2 A, Shielded, 4.5 A, 5.7mm x 5.2mm x 1.3mm - Tape and Reel (Alt: SRP5015TA-3R3M) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5710 | Buy Now |
DISTI #
652-SRP5015TA-3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% RoHS: Compliant | 4442 |
|
$0.5680 / $1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4991 / $1.0455 | Buy Now |
DISTI #
SRP5015TA-3R3M
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 3.2 A, Shielded, 4.5 A, 5.7mm x 5.2mm x 1.3mm - Tape and Reel (Alt: SRP5015TA-3R3M) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4991 / $1.0455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5015TA-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5015TA-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, CHIP,2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |