-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0410
|
Newark | Inductor, Semi-Shielded, 47Uh, 20%, 0.4A, Inductance:47Μh, Rms Current (Irms):400Ma, Inductor Construction:Semishielded, Saturation Current (Isat):400Ma, Product Range:Srn4026 Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4026-470M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2690 |
|
$0.4560 / $0.4580 | Buy Now |
DISTI #
62X0411
|
Newark | Inductor, Semi-Shielded, 47Uh, 20%, 0.4A, Inductance:47Μh, Rms Current (Irms):400Ma, Inductor Construction:Semishielded, Saturation Current (Isat):400Ma, Product Range:Srn4026 Series, Dc Resistance Max:0.594Ohm, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4026-470M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2010 | Buy Now |
DISTI #
67X4682
|
Newark | Surface Mount Power Inductor, Srn4026 Series, 47 H, 20%, Semishielded, 0.594 Ohm, 400 Ma Rohs Compliant: Yes |Bourns SRN4026-470M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2740 / $0.4420 | Buy Now |
DISTI #
SRN4026-470MCT-ND
|
DigiKey | FIXED IND 47UH 400MA 594MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12 In Stock |
|
$0.1613 / $0.4000 | Buy Now |
DISTI #
SRN4026-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 400 mA, Semishielded, 400 mA, 4mm x 4mm x 2.5mm - Tape and Reel (Alt: SRN4026-470M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1620 | Buy Now |
DISTI #
62X0410
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 400 mA, Semishielded, 400 mA, 4mm x 4mm x 2.5mm - Product that comes on tape, but is not reeled (Alt: 62X0410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 2690 Partner Stock |
|
$0.2160 / $0.4160 | Buy Now |
DISTI #
652-SRN4026-470M
|
Mouser Electronics | Power Inductors - SMD 47uH 20% SMD 4026 RoHS: Compliant | 3505 |
|
$0.1610 / $0.4000 | Buy Now |
DISTI #
70371286
|
RS | SMD Semi-Shielded Power Inductor, 47uH 0.4A 20% 4026 | Bourns SRN4026-470M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 / $0.2330 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 19Q-Factor Ferrite 400mA 594mOhm DCR 1515 T/R | 0 |
|
$0.1457 / $0.1731 | Buy Now |
DISTI #
SRN4026-470M.
|
TTI | Power Inductors - SMD 47 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 410 Limited Supply - Call TTI |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4026-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4026-470M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.594 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |