Part Details for SRGROUND25 by Tripp Lite
Overview of SRGROUND25 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRGROUND25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3448
|
Newark | Srground25 |Eaton Tripp Lite SRGROUND25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.1200 / $164.7200 | Buy Now |
DISTI #
95-SRGROUND25-ND
|
DigiKey | COPPER BUS GROUNDING BAR FOR 24U Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.0010 | Buy Now |
DISTI #
545-SRGROUND25
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRGROUND25 | 1 |
|
$125.0000 / $143.5700 | Buy Now |
DISTI #
72250014
|
RS | Copper, Bus, Grounding Bar, for, 24U&25U, Racks, Open, Frame/Enclosure | Tripp Lite SRGROUND25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$154.5700 / $168.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 290 Factory Stock |
|
$117.9000 / $147.9400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$136.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 290 Factory Stock |
|
$117.9000 / $147.9400 | Buy Now |
|
Neutron USA | RACK COPPER BUS GROUNDING BAR 25U RACKS | 50 |
|
$179.9900 | Buy Now |
Part Details for SRGROUND25
SRGROUND25 CAD Models
SRGROUND25 Part Data Attributes
|
SRGROUND25
Tripp Lite
Buy Now
|
Compare Parts:
SRGROUND25
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |