Part Details for SRF1812P150/16 by PROSEMI
Overview of SRF1812P150/16 by PROSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRF1812P150/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 1.5A 100A 3A 1812 Resettable Fuses ROHS | 2000 |
|
$0.0493 / $0.0936 | Buy Now |