Part Details for SRCN-C423-2 by L-com Inc
Overview of SRCN-C423-2 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRCN-C423-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3043
|
Newark | Dc Current Sensor W/Shunt, Relay And Analog Output |L-Com SRCN-C423-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$49.9900 | Buy Now |
DISTI #
5073-SRCN-C423-2-ND
|
DigiKey | AC CURRENT SHUNT CURRENT SENSOR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.3147 / $54.9800 | Buy Now |
DISTI #
73998108
|
RS | AC current shunt current sensor | L-com SRCN-C423-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9900 | RFQ |
|
Onlinecomponents.com | AC current shunt current sensor | 0 |
|
$43.8700 / $58.0700 | Buy Now |
DISTI #
SRCN-C423-2
|
L-com US | The L-com SRCN-C423-2 DC current sensor and overcurrent protector module is most suitable for IoT applications. This short circuit protector module is used to measure and monitor current consumption by utilizing shunt resistor technology. Our 12V sensor module is well suited for HVAC, electric fans, pumps, and motors as well as building automation and facility management systems where acquiring information on energy usage can lead to increased efficiency. This 35 mm DIN rail or panel mounted sensor module has a detection range within 0-100 A and ≤ 50 mA as working current. If the current exceeds a preset value then, the relay on the 35 mm DIN rail or panel mounted module is activated. This DC current sensing and device protection sensor module is available with relay output mode. This relay output mode module has fastest response time of 300-500 ms. This 12V sensor module comes with 8-inch cable and features low power consumption. This sensor module operates at temperatures ranging from 0 to 70 degrees C and 0% to 95% humidity. This SRCN-C423-2 sensor module can also detect equipment issues and help prevent damage by detecting over-current and/or short-circuit conditions. L-com has the largest in-stock selection of IoT current sensor 35 mm DIN rail or panel mounted modules with same-day shipment for domestic and international orders. We are a global leader of wired and wireless connectivity products, offering a wide range of solutions for industries, including electronics, medical, industrial automation, military, and telecom. For further information on similar products, our expert technical support and trained sales team can get you to the perfect DC shunt resistor current sensor and overcurrent protector module per your requirement. Min Qty: 1 Package Multiple: 1 | 5 |
|
$39.4900 / $49.9900 | Buy Now |