Part Details for SR70.TCT by Semtech Corporation
Overview of SR70.TCT by Semtech Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR70.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8477
|
Newark | Diode, Tvs, 3Pf, Sot-143, Clamping Voltage Vc Max:7V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:70V, Power Dissipation Pd:-, Product Range:Sr70 Series, Automotive Qualification Standard:-, Capacitance, Cd:3Pf Rohs Compliant: Yes |Semtech SR70.TCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.3530 | Buy Now |
DISTI #
70K7844
|
Newark | Diode, Tvs, 3Pf, Sot-143, Full Reel, Clamping Voltage Vc Max:7V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:3Pf Rohs Compliant: Yes |Semtech SR70.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4950 | Buy Now |
DISTI #
SR70CT-ND
|
DigiKey | TVS DIODE 70VWM 7VC SOT143-4 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5891 In Stock |
|
$0.3757 / $1.0000 | Buy Now |
DISTI #
947-SR70.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ARRAY, RAILCLAMP, 70V, 3KT&R SOT-143 RoHS: Compliant | 20470 |
|
$0.3750 / $0.9400 | Buy Now |
|
Future Electronics | SR Series 7 V 5 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.3450 / $0.3650 | Buy Now |
|
Future Electronics | SR Series 7 V 5 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3700 / $0.3850 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, TO-253AA | 990 |
|
$0.3469 / $0.8325 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, TO-253AA | 800 |
|
$0.3800 / $0.9500 | Buy Now |
|
Quest Components | UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, TO-253AA | 4141 |
|
$0.4163 / $1.3875 | Buy Now |
Part Details for SR70.TCT
SR70.TCT CAD Models
SR70.TCT Part Data Attributes:
|
SR70.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SR70.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, TO-253AA, ROHS COMPLIANT, TO-253, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-143 | |
Package Description | ROHS COMPLIANT, TO-253, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 85 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-253AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SR70.TCT
This table gives cross-reference parts and alternative options found for SR70.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR70.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD143A-SR70 | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-4 | Bourns Inc | SR70.TCT vs CD143A-SR70 |
SR70-LF-T7 | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4 | ProTek Devices | SR70.TCT vs SR70-LF-T7 |
SR70-LF-T13 | Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4 | ProTek Devices | SR70.TCT vs SR70-LF-T13 |
SR70-T7 | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-4 | ProTek Devices | SR70.TCT vs SR70-T7 |
SR70-TP-HF | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-4 | Micro Commercial Components | SR70.TCT vs SR70-TP-HF |