Part Details for SQMW74R7J by TE Connectivity
Overview of SQMW74R7J by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQMW74R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J8910
|
Newark | Through Hole Resistor, Sq Series, 4.7 Ohm, 7 W, 5%, 500 V, Radial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SQMW74R7J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.7070 | Buy Now |
DISTI #
16R7540
|
Newark | Resistor Metal Film, 4.7 Ohm, 7W, 5%, Resistance:4.7Ohm, Product Range:Sq Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity SQMW74R7J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 | Buy Now |
DISTI #
42AJ0880
|
Newark | Sqm7 4R7 5% (Wire) Rohs Compliant: Yes |Cgs Te Connectivity SQMW74R7J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 / $0.4220 | Buy Now |
DISTI #
A102487-ND
|
DigiKey | RES 4.7 OHM 5% 7W RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2376 In Stock |
|
$0.2559 / $0.7800 | Buy Now |
DISTI #
1-1623789-6
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 7 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623789-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2513 / $0.2837 | Buy Now |
DISTI #
279-SQMW74R7J
|
Mouser Electronics | Wirewound Resistors - Through Hole SQM7 4R7 5% (WIRE) RoHS: Compliant | 415 |
|
$0.2640 / $0.7700 | Buy Now |
DISTI #
70288827
|
RS | Ceramic Radial Thru Hole Fixed Resistor 4.7Ohm +/-5% 7W +/-300ppm/degC | TE Connectivity SQMW74R7J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.8200 | RFQ |
|
Onlinecomponents.com | SQM7 4R7 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2491 / $0.3445 | Buy Now |
DISTI #
1-1623789-6
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 7 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623789-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2513 / $0.2837 | Buy Now |
DISTI #
1-1623789-6
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 7 W, Radial Leaded, Wirewound, High Power (Alt: 1-1623789-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for SQMW74R7J
SQMW74R7J CAD Models
SQMW74R7J Part Data Attributes:
|
SQMW74R7J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMW74R7J
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 300ppm, 4.7ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 39mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5135 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |