Part Details for SQM7-4R7JB1 by TT Electronics Resistors
Overview of SQM7-4R7JB1 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SQM7-4R7JB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.2940 | Buy Now |
Part Details for SQM7-4R7JB1
SQM7-4R7JB1 CAD Models
SQM7-4R7JB1 Part Data Attributes:
|
SQM7-4R7JB1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SQM7-4R7JB1
TT Electronics Resistors
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |