Part Details for SPVR110102 by Alps Alpine Co Ltd
Overview of SPVR110102 by Alps Alpine Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPVR110102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Series SPVR 1mA 5VDC Bi-Directional Detector Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Onlinecomponents.com | Low-profile, 1.2mm height, long travel type RoHS: Compliant |
10000 In Stock |
|
$0.3230 / $0.3753 | Buy Now |
DISTI #
61363797
|
Verical | Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2148 | Americas - 10000 |
|
$0.4356 / $0.5212 | Buy Now |
|
CHIPMALL.COM LIMITED | 313 |
|
$0.8996 / $1.2905 | Buy Now | |
|
CHIPMALL.COM LIMITED | - Microswitches ROHS | 2870 |
|
$0.1204 / $0.2481 | Buy Now |
|
LCSC | - Microswitches ROHS | 2870 |
|
$0.1229 / $0.2532 | Buy Now |
|
Master Electronics | Low-profile, 1.2mm height, long travel type RoHS: Compliant |
10000 In Stock |
|
$0.3230 / $0.3753 | Buy Now |
Part Details for SPVR110102
SPVR110102 CAD Models
SPVR110102 Part Data Attributes:
|
SPVR110102
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVR110102
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.93mm, Solder Terminal, Lever Actuator, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Travel | 1.93 mm | |
Actuator Type | LEVER | |
Body Breadth | 3.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 4.2 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | .001A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 0.35 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |