Part Details for SPVR110102 by Alpine Electronics (Asia) Ltd
Overview of SPVR110102 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVR110102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7148
|
Newark | Detect Switch, Spst-No, 0.001A, 5V, Smd Rohs Compliant: Yes |Alps Alpine SPVR110102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2236 |
|
$1.0400 / $1.3600 | Buy Now |
DISTI #
4809-SPVR110102CT-ND
|
DigiKey | SWITCH DETECT SPST-NO 0.001A 5V Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3416 In Stock |
|
$0.6565 / $1.3700 | Buy Now |
DISTI #
SPVR110102
|
Avnet Americas | Low-profile Lever Detector Switch SPST 0.35N T/R - Tape and Reel (Alt: SPVR110102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 | Buy Now |
DISTI #
688-SPVR110100
|
Mouser Electronics | Detector Switches Detector Switch with location lug RoHS: Compliant | 362 |
|
$0.6340 / $1.4300 | Buy Now |
DISTI #
53470366
|
Verical | Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R Min Qty: 78 Package Multiple: 1 | Americas - 2500 |
|
$0.9106 / $1.0974 | Buy Now |
DISTI #
36546234
|
Verical | Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R Min Qty: 78 Package Multiple: 1 | Americas - 313 |
|
$1.0063 / $1.0974 | Buy Now |
DISTI #
SPVR110102
|
Avnet Americas | Low-profile Lever Detector Switch SPST 0.35N T/R - Tape and Reel (Alt: SPVR110102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 | Buy Now |
DISTI #
SPVR110102
|
Avnet Abacus | Low-profile Lever Detector Switch SPST 0.35N T/R - Tape and Reel (Alt: SPVR110102) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SPVR110102
|
Avnet Asia | Low-profile Lever Detector Switch SPST 0.35N T/R (Alt: SPVR110102) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 20000 |
|
$0.1155 / $0.1237 | Buy Now |
DISTI #
C1S111900101556
|
Chip1Stop | Detection switch RoHS: Compliant pbFree: Yes Container: Cut Tape | 1372 |
|
$0.3270 / $0.3980 | Buy Now |