Part Details for SPVG210302 by Alps Alpine Co Ltd
Overview of SPVG210302 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVG210302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Microswitches ROHS | 1230 |
|
$0.0912 / $0.1487 | Buy Now |
|
LCSC | SMD-4P5.5x4.7mm Microswitches ROHS | 1230 |
|
$0.0931 / $0.1517 | Buy Now |
|
Sense Electronic Company Limited | SWITCH | 10000 |
|
RFQ |