Part Details for SPUD-001T-P0.5 by JST Manufacturing
Overview of SPUD-001T-P0.5 by JST Manufacturing
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPUD-001T-P0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4904
|
Newark | Contact, Socket, 26-22Awg, Crimp Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPUD-001T-P0.5 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 920000 |
|
$0.0100 / $0.0130 | Buy Now |
DISTI #
90R9145
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Pud Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Pud Series Housing Connectors Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPUD-001T-P0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20043 |
|
$0.0270 / $0.1030 | Buy Now |
DISTI #
455-2518-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
210568 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
|
Future Electronics | 22-26 AWG Tin Crimp Socket PUD Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 184000Reel |
|
$0.0172 / $0.0192 | Buy Now |
DISTI #
JSTSPUD-001T-P0.5
|
Heilind Electronics | PUD CONTACT | Americas - 798000 in Stock |
|
$0.0188 / $0.0241 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 8000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.037IN MIN CABLE DIA, 0.059IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 59849 |
|
$0.0155 / $0.0516 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.037IN MIN CABLE DIA, 0.059IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 10756 |
|
$0.0480 / $0.2400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.037IN MIN CABLE DIA, 0.059IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 6400 |
|
$0.2145 / $0.9750 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.037IN MIN CABLE DIA, 0.059IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 75045 |
|
$0.5850 / $1.9500 | Buy Now |
Part Details for SPUD-001T-P0.5
SPUD-001T-P0.5 CAD Models
SPUD-001T-P0.5 Part Data Attributes:
|
SPUD-001T-P0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPUD-001T-P0.5
JST Manufacturing
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.037 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |