Part Details for SPTMA0300PG5B by Honeywell Sensing and Control
Overview of SPTMA0300PG5B by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPTMA0300PG5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2456
|
Newark | Pressure Sensor,piezoresistive |Honeywell SPTMA0300PG5B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.2400 / $322.7400 | Buy Now |
DISTI #
2266-SPTMA0300PG5B-ND
|
DigiKey | SPTMA0300PG5B Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$233.7100 / $242.7000 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 300psi Gage 4-Pin RoHS: Compliant |
5 Partner Stock |
|
$228.7000 / $279.4900 | Buy Now |
DISTI #
Honeywell SPTMA0300PG5B
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 5 |
|
Buy Now | |
|
Master Electronics | Pressure Sensor 0psi to 300psi Gage 4-Pin RoHS: Compliant |
5 Partner Stock |
|
$228.7000 / $279.4900 | Buy Now |
Part Details for SPTMA0300PG5B
SPTMA0300PG5B CAD Models
SPTMA0300PG5B Part Data Attributes
|
SPTMA0300PG5B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SPTMA0300PG5B
Honeywell Sensing and Control
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | Port Diameter = 13.72 MM and Port Height = 12.45 MM | |
Body Height | 60.35 mm | |
Body Length or Diameter | 20.7 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 4MA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 5000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12.5 V | |
Termination Type | CONNECTOR |