Part Details for SPS2011-01R by Loudity
Overview of SPS2011-01R by Loudity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPS2011-01R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-SPS2011-01R
|
TME | Loudspeaker, miniature, 1.5W, 8Ω, 20x11x3.7mm, Sound level: 101dB Min Qty: 1 | 488 |
|
$1.1000 / $2.0000 | Buy Now |