Part Details for SPS1M002B by onsemi
Overview of SPS1M002B by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPS1M002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2459
|
Newark | Batt Free Wireless Sensor, Moisture, Smd |Onsemi SPS1M002B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $9.0000 | Buy Now |
DISTI #
V72:2272_16565162
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 866000kHz to 868000kHz 144bit 2-Pin Case 888AA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1623 Container: Cut Strips | Americas - 498 |
|
$3.5590 / $3.8610 | Buy Now |
DISTI #
27475862
|
Verical | NFC/RFID Tag and Transponder IC 866000kHz to 868000kHz 144bit 2-Pin Case 888AA T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1623 | Americas - 498 |
|
$3.5590 / $3.8610 | Buy Now |
|
Rochester Electronics | SPS1M002 - EU PASSIVE SENSOR - MOIST ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 990 |
|
$6.8200 / $8.0200 | Buy Now |
DISTI #
4196885
|
Farnell | BATT FREE WIRELESS SENSOR, MOISTURE, SMD RoHS: Compliant Min Qty: 500 Lead time: 3 Weeks, 1 Days Container: Each | 990 |
|
$7.2293 | Buy Now |
Part Details for SPS1M002B
SPS1M002B CAD Models
SPS1M002B Part Data Attributes:
|
SPS1M002B
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPS1M002B
onsemi
Battery-Free Wireless Sensor Tag - Moisture, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE | |
Manufacturer Package Code | 888AE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SPS1M002B
This table gives cross-reference parts and alternative options found for SPS1M002B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPS1M002B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPS1M002A | Battery-Free Wireless Sensor Tag - Moisture, 500-REEL | onsemi | SPS1M002B vs SPS1M002A |