Part Details for SPS1M001A-01 by onsemi
Overview of SPS1M001A-01 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPS1M001A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0158
|
Newark | Batt Free Wireless Sensor, Moisture, Smd, Ic Function:Battery Free Wireless Sensor, Supply Voltage Min:-, Supply Voltage Max:-, Ic Package Type:Smd, No. Of Pins:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Onsemi SPS1M001A-01 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
74AK2457
|
Newark | Batt Free Wireless Sensor, Moisture, Smd |Onsemi SPS1M001A-01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $9.4400 | Buy Now |
DISTI #
SPS1M001A-01
|
Avnet Americas | RFID Reader 960MHz CASE 888AJ T/R - Tape and Reel (Alt: SPS1M001A-01) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 116161 Partner Stock |
|
$6.2124 / $7.4148 | Buy Now |
|
Rochester Electronics | SPS1M001 - QC MOISTURE EPC=01 RoHS: Compliant Status: Active Min Qty: 1 | 1956 |
|
$7.1600 / $8.4200 | Buy Now |
DISTI #
SPS1M001A-01
|
Avnet Americas | RFID Reader 960MHz CASE 888AJ T/R - Tape and Reel (Alt: SPS1M001A-01) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 116161 Partner Stock |
|
$6.2124 / $7.4148 | Buy Now |
DISTI #
4196883
|
Farnell | BATT FREE WIRELESS SENSOR, MOISTURE, SMD RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 1956 |
|
$8.6793 | Buy Now |
|
Flip Electronics | Stock, ship today | 116161 |
|
$5.0100 | RFQ |
Part Details for SPS1M001A-01
SPS1M001A-01 CAD Models
SPS1M001A-01 Part Data Attributes:
|
SPS1M001A-01
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPS1M001A-01
onsemi
On-metal Smart Passive Sensor Tag - Moisture, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 888AJ | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT |