Part Details for SPR01M-12 by Mean Well
Overview of SPR01M-12 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPR01M-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP RoHS: Compliant |
63 In Stock |
|
$4.8100 / $21.9800 | Buy Now |
DISTI #
51745921
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1402 | Americas - 61 |
|
$11.5935 / $28.3247 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP RoHS: Compliant |
63 In Stock |
|
$4.8100 / $21.9800 | Buy Now |