-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7608
|
Newark | Inductor, 860Nh, Shielded, 6.8A Rohs Compliant: Yes |Tdk SPM5015T-R86M-LR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9190 / $1.5000 | Buy Now |
DISTI #
54688183
|
Verical | Inductors for power circuits RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 1000 |
|
$0.1938 / $0.2063 | Buy Now |
DISTI #
SPM5015T-R86M-LR
|
Avnet Abacus | Power Inductor (SMD), 860 nH, 6.8 A, Shielded, 9.2 A, SPM-LR (Alt: SPM5015T-R86M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001468609
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.1550 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5015T-R86M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5015T-R86M-LR
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0213 Ω | |
Inductance-Nom (L) | 0.86 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 6.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |