Part Details for SPM5015T-R47M-LR by TDK Epcos
Overview of SPM5015T-R47M-LR by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM5015T-R47M-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9A 470nH 20% 12A SMD5.1x5.4mm Power Inductors ROHS | 851 |
|
$0.1053 / $0.2012 | Buy Now |