-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6979
|
Newark | 5.4Mm X 5.1Mm, -40 To +125 Degc, 3.3A, 3.3 H, 89.1M/Tape And Reel |Tdk SPM5015T-3R3M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SPM5015T-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 3.3 A, Shielded, 5 A, 5.4mm x 5.1mm x 1.5mm - Tape and Reel (Alt: SPM5015T-3R3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SPM5015T-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 3.3 A, Shielded, 5 A, 5.4mm x 5.1mm x 1.5mm - Tape and Reel (Alt: SPM5015T-3R3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SPM5015T-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 3.3 A, Shielded, 5 A, 5.4mm x 5.1mm x 1.5mm - Tape and Reel (Alt: SPM5015T-3R3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 15000 |
|
RFQ | ||
DISTI #
SPM5015T-3R3M
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 3.3 A, Shielded, 5 A, 5.4mm x 5.1mm x 1.5mm (Alt: SPM5015T-3R3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5015T-3R3M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5015T-3R3M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR |