Datasheets
SPM5015T-3R3M-LR by: TDK Corporation

General Purpose Inductor,

Part Details for SPM5015T-3R3M-LR by TDK Corporation

Overview of SPM5015T-3R3M-LR by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SPM5015T-3R3M-LR

Part # Distributor Description Stock Price Buy
DISTI # 84Y6597
Newark Inductor, Wirewound, 3.3Uh, 3.5A, 20%, Inductance:3.3Μh, Rms Current (Irms):3.5A, Inductor Construction:Shielded, Saturation Current (Isat):4.4A, Product Range:Spm-Lr Series, Dc Resistance Max:0.0825Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SPM5015T-3R3M-LR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 55
  • 1 $1.3500
  • 10 $1.1300
  • 25 $1.0300
  • 50 $0.9330
  • 100 $0.8350
$0.8350 / $1.3500 Buy Now
DISTI # 01AC4146
Newark 5.4Mm X 5.1Mm, -40 To +125 Degc, 3.5A, 3.3 H, 82.5M/Tape And Reel |Tdk SPM5015T-3R3M-LR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-174491-1-ND
DigiKey FIXED IND 3.3UH 3.5A 82.5MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 874
In Stock
  • 1 $1.3100
  • 10 $1.1100
  • 25 $1.0088
  • 50 $0.9484
  • 100 $0.7869
  • 250 $0.7264
  • 500 $0.6860
  • 1,000 $0.6255
  • 3,000 $0.6053
  • 5,000 $0.5851
  • 10,000 $0.5650
$0.5650 / $1.3100 Buy Now
DISTI # SPM5015T-3R3M-LR
Avnet Americas Ind Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A T/R - Tape and Reel (Alt: SPM5015T-3R3M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7105
$0.7105 Buy Now
DISTI # 810-SPM5015T3R3MLR
Mouser Electronics Power Inductors - SMD 3.3 UH RoHS: Compliant 28
  • 1 $1.2900
  • 10 $1.0600
  • 100 $0.7580
  • 500 $0.7280
  • 1,000 $0.6180
  • 2,000 $0.5800
  • 10,000 $0.5790
$0.5790 / $1.2900 Buy Now
Future Electronics Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A 0.0825Ohm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 7000
Reel
  • 1,000 $0.6000
  • 2,000 $0.5900
  • 3,000 $0.5800
  • 4,000 $0.5700
$0.5700 / $0.6000 Buy Now
DISTI # 77251301
Verical Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A 0.0825Ohm DCR T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2352 Americas - 1000
  • 1,000 $0.9419
$0.9419 Buy Now
Bristol Electronics   1000
RFQ
Quest Components   800
  • 1 $1.9600
  • 52 $0.9800
  • 205 $0.7840
$0.7840 / $1.9600 Buy Now
DISTI # SPM5015T-3R3M-LR
TTI Power Inductors - SMD 3.3 UH RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.6110
  • 3,000 $0.5740
  • 5,000 $0.5630
$0.5630 / $0.6110 Buy Now
DISTI # SPM5015T-3R3M-LR
Avnet Americas Ind Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A T/R - Tape and Reel (Alt: SPM5015T-3R3M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7105
$0.7105 Buy Now
DISTI # SPM5015T-3R3M-LR
Avnet Americas Ind Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A T/R - Tape and Reel (Alt: SPM5015T-3R3M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7105
$0.7105 Buy Now
NexGen Digital   12000
RFQ
DISTI # SPM5015T-3R3M-LR
Avnet Abacus Ind Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A T/R (Alt: SPM5015T-3R3M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2564051RL
element14 Asia-Pacific INDUCTOR, 3.3UH, 3.5A, 20%, WIREWOUND RoHS: Compliant Min Qty: 100 Container: Reel 55
  • 100 $0.7115
  • 250 $0.6103
  • 500 $0.5741
$0.5741 / $0.7115 Buy Now
DISTI # 2564051
element14 Asia-Pacific INDUCTOR, 3.3UH, 3.5A, 20%, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Cut Tape 55
  • 1 $1.1009
  • 10 $1.0196
  • 25 $0.8423
  • 50 $0.7980
  • 100 $0.7115
  • 250 $0.6103
  • 500 $0.5741
$0.5741 / $1.1009 Buy Now
DISTI # 2564051RL
Farnell INDUCTOR, 3.3UH, 3.5A, 20%, WIREWOUND RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel 55
  • 100 $0.6086
  • 250 $0.5973
  • 500 $0.5848
  • 1,000 $0.4668
  • 5,000 $0.4656
  • 10,000 $0.4643
$0.4643 / $0.6086 Buy Now
DISTI # 2564051
Farnell INDUCTOR, 3.3UH, 3.5A, 20%, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape 55
  • 1 $0.9060
  • 50 $0.7579
  • 100 $0.6086
  • 250 $0.5973
  • 500 $0.5848
  • 1,000 $0.4668
  • 5,000 $0.4656
  • 10,000 $0.4643
$0.4643 / $0.9060 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 6000
  • 1,000 $0.7500
  • 6,000 $0.7000
$0.7000 / $0.7500 Buy Now

Part Details for SPM5015T-3R3M-LR

SPM5015T-3R3M-LR CAD Models

SPM5015T-3R3M-LR Part Data Attributes:

SPM5015T-3R3M-LR TDK Corporation
Buy Now Datasheet
Compare Parts:
SPM5015T-3R3M-LR TDK Corporation General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer TDK
Case/Size Code 2120
Construction Rectangular
Core Material Metal
DC Resistance 0.0825 Ω
Inductance-Nom (L) 3.3 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.5 mm
Package Length 5.4 mm
Package Style SMT
Package Width 5.1 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Current-Max 3.5 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape L BEND
Test Frequency 0.1 MHz
Tolerance 20%

SPM5015T-3R3M-LR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPM5015T-3R3M-LR by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPM5015T-3R3M-LR by TDK Corporation

  • Please alert me when SPM5015T-3R3M-LR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPM5015T-3R3M-LR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPM5015T-3R3M-LR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPM5015T-3R3M-LR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPM5015T-3R3M-LR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPM5015T-3R3M-LR by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: