-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6594
|
Newark | Inductor, Wirewound, 1.5Uh, 5.2A, 20%, Inductance:1.5Μh, Rms Current (Irms):5.2A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Spm-Lr Series, Dc Resistance Max:0.0369Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SPM5015T-1R5M-LR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7920 / $1.2600 | Buy Now |
DISTI #
01AC4140
|
Newark | 5.4Mm X 5.1Mm, -40 To +125 Degc, 5.2A, 1.5 H, 36.9M/Tape And Reel |Tdk SPM5015T-1R5M-LR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174489-1-ND
|
DigiKey | FIXED IND 1.5UH 5.2A 36.9MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3614 In Stock |
|
$0.5650 / $1.3100 | Buy Now |
DISTI #
SPM5015T-1R5M-LR
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 5.2 A, Shielded, 6 A, 5.4mm x 5.1mm x 1.5mm - Tape and Reel (Alt: SPM5015T-1R5M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 | Buy Now |
DISTI #
810-SPM5015T1R5MLR
|
Mouser Electronics | Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 5.2A, 1.5?H, 36.9mohm RoHS: Compliant | 836 |
|
$0.5620 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5230 | Buy Now |
DISTI #
47047367
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 5.2A 0.0369Ohm DCR T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 10980 |
|
$0.2125 / $0.2800 | Buy Now |
DISTI #
SPM5015T-1R5M-LR
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 5.2 A, Shielded, 6 A, 5.4mm x 5.1mm x 1.5mm (Alt: SPM5015T-1R5M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SPM5015T-1R5M-LR
|
Avnet Asia | Power Inductor (SMD), 1.5 uH, ± 20%, 5.2 A, Shielded, 6 A, 5.4mm x 5.1mm x 1.5mm (Alt: SPM5015T-1R5M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S741001230875
|
Chip1Stop | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 5.2A 36.9mOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10980 |
|
$0.1890 / $0.3590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5015T-1R5M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5015T-1R5M-LR
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0369 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 5.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |