-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4138
|
Newark | 5.4Mm X 5.1Mm, -40 To +125 Degc, 6.3A, 1 H, 24.8M/Tape And Reel |Tdk SPM5015T-1R0M-LR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84Y6593
|
Newark | Inductor, Wirewound, 1Uh, 6.3A, 20%, Inductance:1Μh, Rms Current (Irms):6.3A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Spm-Lr Series, Dc Resistance Max:0.0248Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SPM5015T-1R0M-LR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8050 / $1.3400 | Buy Now |
DISTI #
445-174488-1-ND
|
DigiKey | FIXED IND 1UH 6.3A 24.8 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1925 In Stock |
|
$0.5650 / $1.3100 | Buy Now |
DISTI #
SPM5015T-1R0M-LR
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 6.3 A, Shielded, 8 A, 5.4mm x 5.1mm x 1.5mm - Tape and Reel (Alt: SPM5015T-1R0M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 | Buy Now |
DISTI #
810-SPM5015T1R0MLR
|
Mouser Electronics | Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 6.3A, 1?H, 24.8mohm RoHS: Compliant | 1639 |
|
$0.5530 / $1.2800 | Buy Now |
|
Future Electronics | Ind Power Shielded Wirewound 1uH 20% 100KHz Metal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5230 | Buy Now |
DISTI #
47047543
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6.3A 0.0248Ohm DCR T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 301 |
|
$0.3175 / $0.4150 | Buy Now |
|
Bristol Electronics | 1899 |
|
RFQ | ||
|
Quest Components | 1519 |
|
$0.6860 / $1.9600 | Buy Now | |
DISTI #
SPM5015T-1R0M-LR
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 6.3 A, Shielded, 8 A, 5.4mm x 5.1mm x 1.5mm (Alt: SPM5015T-1R0M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5015T-1R0M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5015T-1R0M-LR
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0248 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 6.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |