Part Details for SPM-120-AAA-100K by atc Diversified Electronics
Overview of SPM-120-AAA-100K by atc Diversified Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM-120-AAA-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-SPM-120-AAA-100K-ND
|
DigiKey | SINGLE CHANNEL FAILURE ALARM Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
830-SPM-120-AAA-100K
|
Mouser Electronics | Industrial Relays Single Channel Failure Alarm RoHS: Compliant | 4 |
|
$143.6000 | Buy Now |
DISTI #
70230069
|
RS | Seal Monitoring Relay, 120 VAC, DPDT, 10A/250VAC, 11-Pin Octal, SPM Series | ATC Diversified Electronics SPM-120-AAA-100K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$124.5000 / $146.4700 | Buy Now |
|
Onlinecomponents.com | Single Channel Failure Alarm |
1 In Stock |
|
$113.2100 / $150.8600 | Buy Now |
|
Master Electronics | Single Channel Failure Alarm |
1 In Stock |
|
$113.2100 / $150.8600 | Buy Now |