Part Details for SPDC242401 by Carlo Gavazzi Holding AG
Overview of SPDC242401 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPDC242401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC6748
|
Newark | Power Supply, Ac-Dc, 24V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:24V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPDC242401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$374.9300 / $429.5500 | Buy Now |
DISTI #
1864-1419-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 22 Weeks Container: Box |
1 In Stock |
|
$383.8010 / $404.0000 | Buy Now |
DISTI #
225-SPDC242401
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY 240W 24VDC DIN RAIL MOUNTING SCREW RoHS: Compliant | 3 |
|
$361.8500 | Buy Now |
DISTI #
71240752
|
RS | Power Supply (AC-DC ) ,24 VDC,240 W, DIN Rail Mount, SPDC Series | Carlo Gavazzi Inc. SPDC242401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$379.1100 / $412.0800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin RoHS: Compliant |
8 In Stock |
|
$323.2000 / $358.1200 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin RoHS: Compliant |
8 In Stock |
|
$323.2000 / $358.1200 | Buy Now |