Part Details for SPC5674FF3MVY3R by NXP Semiconductors
Overview of SPC5674FF3MVY3R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for SPC5674FF3MVY3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5220
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 4Mb Flash, 264Mhz, -40/+125Degc, Automotive Grade, Pbga 516 Rohs Compliant: Yes |Nxp SPC5674FF3MVY3R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8700 | Buy Now |
DISTI #
SPC5674FF3MVY3R-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 516PBGA Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$71.0959 | Buy Now |
DISTI #
SPC5674FF3MVY3R
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 4096KB Flash 3.3V/5V 516-Pin TEBGA T/R - Tape and Reel (Alt: SPC5674FF3MVY3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$62.3472 / $71.9004 | Buy Now |
DISTI #
841-SPC5674FF3MVY3R
|
Mouser Electronics | 32-bit Microcontrollers - MCU 4MB Flash 264MHz -40/+125deg CPBGA516 RoHS: Compliant | 500 |
|
$69.1200 / $90.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$77.3600 | Buy Now |
DISTI #
SPC5674FF3MVY3R
|
Avnet Silica | MCU 32-bit MPC56xx e200 RISC 4096KB Flash 3.3V/5V 516-Pin TEBGA T/R (Alt: SPC5674FF3MVY3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5674FF3MVY3R
|
EBV Elektronik | MCU 32-bit MPC56xx e200 RISC 4096KB Flash 3.3V/5V 516-Pin TEBGA T/R (Alt: SPC5674FF3MVY3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5674FF3MVY3R
SPC5674FF3MVY3R CAD Models
SPC5674FF3MVY3R Part Data Attributes:
|
SPC5674FF3MVY3R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5674FF3MVY3R
NXP Semiconductors
32-BIT, FLASH, 264MHz, MICROCONTROLLER, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034AAL-1, TEBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.55 mm | |
Speed | 264 MHz | |
Supply Current-Max | 1000 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |