Part Details for SPA-400-25-001-K by Fairview Microwave Inc
Overview of SPA-400-25-001-K by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA-400-25-001-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4769
|
Newark | 30 Mhz To 40 Ghz, Medium Power Broadband Amplifier With 20 Dbm, 25 Db Gain And 2.92Mm |Fairview Microwave SPA-400-25-001-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,492.5200 / $11,757.5700 | Buy Now |
DISTI #
5328-SPA-400-25-001-K-ND
|
DigiKey | BROADBAND AMP TYPE 2.92MM 30MHZ- Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$10,146.4900 | Buy Now |
DISTI #
74898334
|
RS | 30 MHz to 40 GHz, Medium Power Broadband Amplifier with 20 dBm, 25 dB Gain and | Fairview Microwave SPA-400-25-001-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11,328.8500 | RFQ |
|
Onlinecomponents.com | 30 MHz to 40 GHz, Medium Power Broadband Amplifier with 20 dBm, 25 dB Gain and 2.92mm RoHS: Compliant | 0 |
|
$9,484.3500 / $9,775.4100 | Buy Now |
DISTI #
77727462
|
Verical | 30 MHz to 40 GHz, Broadband Amplifier with 12 dBm, 25 dB Gain and 2.92mm Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$9,020.0000 / $11,275.0000 | Buy Now |
DISTI #
SPA-400-25-001-K
|
Fairview Microwave | Key Specifications, Power Output: 20 dBm P1dB, Frequency, Min: 30 MHz, Frequency, Max: 40 GHz, Gain, Typical: 25 dB, Noise Figure, Max: 11 dB, Connector Series: 2.92mm. 30 MHz to 40 GHz, Medium Power Broadband Amplifier with 20 dBm, 25 dB Gain and 2.92mm, RF broadband / wideband amplifier SPA-400-25-001-K from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with 2.92mm connectors and rated at 11 dB. Our 2.92mm wideband / broadband amplifier design has a 25 dB typical gain. Fairview Microwave RF medium power wide-band amplifier part number SPA-400-25-001-K is rated with a P1dB of 20 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 30 MHz and a maximum of 40 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above. Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$10,373.0000 / $11,275.0000 | Buy Now |