-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MO-229, UDFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7752
|
Newark | Diode, Esd Protection, 3.3V, Udfn, Clamping Voltage Vc Max:11.5V, Diode Case Style:Udfn, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:300W, Product Range:Spa Sp3304N Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Littelfuse SP3304NUTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1053 |
|
$0.5730 / $1.2500 | Buy Now |
DISTI #
53W3295
|
Newark | Esd Protection Array, 3.3V, Udfn-10, Clamping Voltage Vc Max:11.5V, Diode Case Style:Udfn, No. Of Pins:10Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP3304NUTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6570 / $0.7750 | Buy Now |
DISTI #
F5772CT-ND
|
DigiKey | TVS DIODE 3.3VWM 11.5VC 10UDFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9040 In Stock |
|
$0.4648 / $1.2400 | Buy Now |
DISTI #
576-SP3304NUTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4CH 20A 3.3V 3.5pF Lightning Protection RoHS: Compliant | 14427 |
|
$0.6010 / $1.2400 | Buy Now |
DISTI #
72244743
|
RS | TVS, Diode, SP3304N Series, Steering, 11.5V Clamping, 20A Peak Pulse | Littelfuse SP3304NUTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $1.6400 | RFQ |
|
Future Electronics | SP3304N Series 11.5 V 3.5 pF 4 Channel Surface Mount Diode Array - UDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 75000Reel |
|
$0.4350 / $0.4600 | Buy Now |
|
Future Electronics | SP3304N Series 11.5 V 3.5 pF 4 Channel Surface Mount Diode Array - UDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.4350 / $0.4600 | Buy Now |
|
Future Electronics | SP3304N Series 11.5 V 3.5 pF 4 Channel Surface Mount Diode Array - UDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.5550 | Buy Now |
|
Future Electronics | SP3304N Series 11.5 V 3.5 pF 4 Channel Surface Mount Diode Array - UDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 / $0.6150 | Buy Now |
|
Future Electronics | SP3304N Series 11.5 V 3.5 pF 4 Channel Surface Mount Diode Array - UDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 / $0.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3304NUTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3304NUTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MO-229, UDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | UDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 11.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |