Datasheets
SP213EHCA-L/TR by:

Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28

Part Details for SP213EHCA-L/TR by MaxLinear Inc

Overview of SP213EHCA-L/TR by MaxLinear Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SP213EHCA-L/TR

Part # Distributor Description Stock Price Buy
DISTI # SP213EHCA-L/TR-ND
DigiKey IC TRANSCEIVER FULL 4/4 28SSOP Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $0.7484
  • 3,000 $0.6967
  • 7,500 $0.6709
  • 10,500 $0.6451
$0.6451 / $0.7484 Buy Now
DISTI # 701-SP213EHCA-L/TR
Mouser Electronics RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 0-70C RoHS: Compliant 5762
  • 1 $1.6200
  • 10 $1.4600
  • 100 $1.1400
  • 500 $0.9350
  • 1,000 $0.7640
  • 1,500 $0.7640
  • 3,000 $0.6850
  • 9,000 $0.6450
$0.6450 / $1.6200 Buy Now
Future Electronics SP213EH Series 500kbps High Speed +5V High Performance RS232 Transceiver-SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
Reel
  • 1,500 $0.7350
$0.7350 Buy Now

Part Details for SP213EHCA-L/TR

SP213EHCA-L/TR CAD Models

SP213EHCA-L/TR Part Data Attributes:

SP213EHCA-L/TR MaxLinear Inc
Buy Now Datasheet
Compare Parts:
SP213EHCA-L/TR MaxLinear Inc Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MAXLINEAR INC
Package Description SSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer MaxLinear, Inc.
Differential Output NO
Driver Number of Bits 4
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 2
Number of Functions 4
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Receive Delay-Max 500 ns
Receiver Number of Bits 5
Seated Height-Max 2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for SP213EHCA-L/TR

This table gives cross-reference parts and alternative options found for SP213EHCA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP213EHCA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP213EHCA-L Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 Exar Corporation SP213EHCA-L/TR vs SP213EHCA-L
SP213EHEA-L/TR Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Exar Corporation SP213EHCA-L/TR vs SP213EHEA-L/TR

SP213EHCA-L/TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP213EHCA-L/TR by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP213EHCA-L/TR by MaxLinear Inc

  • Please alert me when SP213EHCA-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP213EHCA-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP213EHCA-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP213EHCA-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP213EHCA-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP213EHCA-L/TR by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: