-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP213ECA-L/TR-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SSOP Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6037 / $0.7075 | Buy Now |
DISTI #
701-SP213ECA-L/TR
|
Mouser Electronics | RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C RoHS: Compliant | 625 |
|
$0.5910 / $1.4900 | Buy Now |
DISTI #
A01:0375_05202296
|
Arrow Electronics | Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Date Code: 2233 | Asia - 1500 |
|
$0.7041 | Buy Now |
|
Future Electronics | SP213E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6400 / $0.6650 | Buy Now |
DISTI #
61390275
|
Verical | Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$0.7041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP213ECA-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP213ECA-L/TR
MaxLinear Inc
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | LOW POWER SHUTDOWN AND TRI-STATE ENABLE AND WAKE-UP FUNCTION | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1500 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for SP213ECA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP213ECA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN213CA | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | Harris Semiconductor | SP213ECA-L/TR vs HIN213CA |
MAX213EAI+T | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | SP213ECA-L/TR vs MAX213EAI+T |
HIN213CAZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors, SSOP, /Tube | Renesas Electronics Corporation | SP213ECA-L/TR vs HIN213CAZ |
HIN213ECA | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | SP213ECA-L/TR vs HIN213ECA |
MAX213EAI-T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | SP213ECA-L/TR vs MAX213EAI-T |
MAX213ECAI+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | SP213ECA-L/TR vs MAX213ECAI+T |
ADM213ARS-REEL | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Analog Devices Inc | SP213ECA-L/TR vs ADM213ARS-REEL |
MAX213ECAI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | SP213ECA-L/TR vs MAX213ECAI+ |
HIN213EIA | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | SP213ECA-L/TR vs HIN213EIA |
HIN213CA-T | LINE TRANSCEIVER, PDSO28 | Intersil Corporation | SP213ECA-L/TR vs HIN213CA-T |