Part Details for SP211EEA-L/TR by MaxLinear Inc
Overview of SP211EEA-L/TR by MaxLinear Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP211EEA-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4737
|
Newark | Rs232 Transceiver, 120Kbps, Ssop-28, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:4Drivers, No. Of Receivers:5Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Ssop, No. Of Rohs Compliant: Yes |Max Linear SP211EEA-L/TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1016-1773-1-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SSOP Min Qty: 1500 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6089 / $0.7136 | Buy Now |
DISTI #
701-SP211EEA-L/TR
|
Mouser Electronics | RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C RoHS: Compliant | 0 |
|
$0.6080 / $1.5600 | Order Now |
|
Future Electronics | SP211E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6200 / $0.6450 | Buy Now |
|
Future Electronics | SP211E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6200 / $0.6450 | Buy Now |
|
CHIPMALL.COM LIMITED | 230Kbps transceiver 4/5 SSOP-28-208mil RS232 ICs ROHS | 2664 |
|
$0.7356 / $1.3087 | Buy Now |
DISTI #
2889567
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9185 / $2.3556 | Buy Now |
DISTI #
2889567RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.7504 / $1.0741 | Buy Now |
DISTI #
2889567
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7504 / $1.4932 | Buy Now |
|
LCSC | 230Kbps transceiver 4/5 SSOP-28-208mil RS232 ICs ROHS | 2664 |
|
$0.7506 / $1.3354 | Buy Now |
Part Details for SP211EEA-L/TR
SP211EEA-L/TR CAD Models
SP211EEA-L/TR Part Data Attributes:
|
SP211EEA-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP211EEA-L/TR
MaxLinear Inc
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | LOW POWER SHUTDOWN AND TRI-STATE ENABLE | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1500 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.29 mm |
Alternate Parts for SP211EEA-L/TR
This table gives cross-reference parts and alternative options found for SP211EEA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP211EEA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP211EEA-L | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28 | Exar Corporation | SP211EEA-L/TR vs SP211EEA-L |
SP211ECA-L | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28 | Exar Corporation | SP211EEA-L/TR vs SP211ECA-L |
SP211ECA-L/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28 | MaxLinear Inc | SP211EEA-L/TR vs SP211ECA-L/TR |